PKM22EPPH4001-B0 | |
---|---|
DigiKey Part Number | 490-4692-ND |
Manufacturer | |
Manufacturer Product Number | PKM22EPPH4001-B0 |
Description | BUZZER PIEZO 1.5V 22MM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKM22EPPH4001-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 30V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Ringer | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥4.91400 | ¥49.14 |
25 | ¥4.59080 | ¥114.77 |
50 | ¥4.35600 | ¥217.80 |
100 | ¥4.12480 | ¥412.48 |
250 | ¥3.87180 | ¥967.95 |
900 | ¥3.61236 | ¥3,251.12 |
1,800 | ¥3.40271 | ¥6,124.88 |
5,400 | ¥2.94339 | ¥15,894.31 |