CMS-160903-18SP-X8 | |
---|---|
DigiKey Part Number | 2223-CMS-160903-18SP-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-160903-18SP-X8 |
Description | SPEAKER, 16 X 9 MM, 3 MM DEEP, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 760 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 2kHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.57700 | ¥125.77 |
25 | ¥11.62160 | ¥290.54 |
40 | ¥10.92925 | ¥437.17 |
100 | ¥10.26140 | ¥1,026.14 |
300 | ¥9.50750 | ¥2,852.25 |
500 | ¥8.80830 | ¥4,404.15 |
1,000 | ¥8.40799 | ¥8,407.99 |