Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308 In Stock | 1 : ¥232.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.50mm x 80.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CSA, ENEC, UL | |||
306 In Stock | 1 : ¥232.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.50mm x 80.00mm | - | UL94 V-0 | IP40 | CSA, ENEC, UL | |||
124 In Stock | 1 : ¥232.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.50mm x 80.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CSA, ENEC, UL | |||
39 In Stock | 1 : ¥232.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.50mm x 80.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 40 : ¥217.98100 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.50mm x 80.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 40 : ¥217.98100 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.50mm x 80.00mm | - | UL94 V-0 | IP40 | CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 40 : ¥217.98100 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.50mm x 80.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 40 : ¥217.98100 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Voltage Selector | Drawer Sold Separate | Rectangular - 27.50mm x 80.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CSA, ENEC, UL |