Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,042 In Stock | 1 : ¥63.38000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (4) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 96.30mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
2,311 In Stock | 1 : ¥94.08000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (4) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Terminating Cover | - | Rectangular - 32.50mm x 96.20mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | CCC, ENEC 10 | |||
198 In Stock | 1 : ¥389.95000 Bulk | - | Bulk | Active | IEC 320-2-2/E | Receptacle, Female Sockets | 10A | 250V | 3 per connection (6) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder | - | - | Rectangular - 174.70mm x 32.60mm | 0.059" (1.50mm) | - | - | cUL, ENEC, KEMA |