Power Entry Modules (PEM)

Results: 2
Current Rating - Appliance Inlet
6A10A
Filter Type
Filtered (EMI, RFI) - CommercialFiltered (EMI, RFI) - Commercial, Medical
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
06EK3M
06EK3M
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
536
In Stock
1 : ¥191.62000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
6A
115/250VAC
3
Filtered (EMI, RFI) - Commercial, Medical
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
Voltage Selector
Fuse Holder, Twin Fused
Rectangular - 29.00mm x 60.20mm
-
-
-
CSA, UL, VDE
06EK3
10EK3
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
37
In Stock
1 : ¥231.74000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
115/250VAC
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect
Voltage Selector
Fuse Holder, Twin Fused
Rectangular - 29.00mm x 60.20mm
-
-
-
CSA, UL, VDE
Showing
of 2

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.