Power Entry Modules (PEM)

Results: 2
Series
FN 390FN 9290
Packaging
BulkTray
Filter Type
Filtered (EMI, RFI) - CommercialFiltered (EMI, RFI) - Commercial, Medical
Features
Front or Rear Side MountFront or Rear Side Mount, Voltage Selector
Panel Cutout Dimensions
Rectangular - 28.80mm x 47.10mmRectangular - 29.00mm x 60.00mm
Approval Agency
CE, CQC, CSA, ENEC, ULCSA, ENEC, UL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
FN1393
FN1394-10-05-11
PWR ENT MOD RCPT IEC320-C14 PNL
Schaffner EMC Inc.
118
In Stock
1 : ¥422.31000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Filtered (EMI, RFI) - Commercial
10A
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount, Voltage Selector
Fuse Holder, Twin Fused
Rectangular - 29.00mm x 60.00mm
-
UL94 V-2
IP40
CSA, ENEC, UL
FN9290B-10-06
FN9290B-10-06
PWR ENT MOD RCPT IEC320-C14 PNL
Schaffner EMC Inc.
0
In Stock
Check Lead Time
40 : ¥347.23175
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Filtered (EMI, RFI) - Commercial, Medical
10A
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
Fuse Holder, Twin Fused
Rectangular - 28.80mm x 47.10mm
-
UL94 V-2
IP40
CE, CQC, CSA, ENEC, UL
Showing
of 2

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.