Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
396 In Stock 120 Factory | 1 : ¥64.86000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
1,356 In Stock | 1 : ¥76.43000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
1,142 In Stock | 1 : ¥162.31000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
395 In Stock 600 Factory | 1 : ¥165.59000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
1,024 In Stock | 1 : ¥172.57000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.063" ~ 0.098" (1.60mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
60 In Stock | 1 : ¥160.75000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock 120 Factory Check Lead Time | 1 : ¥153.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL |