Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
202 In Stock | 1 : ¥299.07000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | Conversion Clip, Shielded | Fuse Holder | Rectangular - 28.45mm x 55.91mm | - | - | - | CSA, UL, VDE | |||
14 In Stock | 1 : ¥456.69000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | Conversion Clip, Shielded | Fuse Holder | Rectangular - 28.45mm x 55.91mm | - | - | - | CSA, UL, VDE |