Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥182.10000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | 115/230VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Shielded | Fuse Holder, Twin Fused | Rectangular - 29.40mm x 60.80mm | - | UL94 V-2 | - | CE, cURus, UL, VDE | |||
46 In Stock | 16 : ¥206.86625 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE |