JCP4024
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
JCP4024S05 DC DC CONVERTER 5V 44W | DC DC CONVERTER 5V 44W | 0 | Bulk | - | |
JCP4024S12 DC DC CONVERTER 12V 40W | DC DC CONVERTER 12V 40W | 0 | Bulk | - | |
JCP4024S15 DC DC CONVERTER 15V 40W | DC DC CONVERTER 15V 40W | 0 | Bulk | - | |
JCP4024S3V3 DC DC CONVERTER 3.3V 33W | DC DC CONVERTER 3.3V 33W | 0 | Bulk | - | |
JCP4024D12 DC DC CONVERTER +/-12V 43W | DC DC CONVERTER +/-12V 43W | 0 | Bulk | - | |
JCP4024D15 DC DC CONVERTER +/-15V 42W | DC DC CONVERTER +/-15V 42W | 0 | Bulk | - | |
JCP4024T0312 DC DC CONVERTER 3.3V +/-12V 29W | DC DC CONVERTER 3.3V +/-12V 29W | 0 | Bulk | - | |
JCP4024T0315 DC DC CONVERTER 3.3V +/-15V 29W | DC DC CONVERTER 3.3V +/-15V 29W | 0 | Bulk | - | |
JCP4024T0512 DC DC CONVERTER 5V +/-12V 29W | DC DC CONVERTER 5V +/-12V 29W | 0 | Bulk | - | |
JCP4024T0515 DC DC CONVERTER 5V +/-15V 29W | DC DC CONVERTER 5V +/-15V 29W | 0 | Bulk | - |