![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
JCE0612
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
JCE0612D12 DC DC CONVERTER +/-12V 6W | DC DC CONVERTER +/-12V 6W | 26 | Tube | - | |
JCE0612S24 DC DC CONVERTER 24V 6W | DC DC CONVERTER 24V 6W | 12 | Tube | - | |
JCE0612D15 DC DC CONVERTER +/-15V 6W | DC DC CONVERTER +/-15V 6W | 27 | Tube | - | |
JCE0612D05 DC DC CONVERTER +/-5V 6W | DC DC CONVERTER +/-5V 6W | 10 | Tube | - | |
JCE0612S05 DC DC CONVERTER 5V 6W | DC DC CONVERTER 5V 6W | 0 | Tube | - | |
JCE0612S12 DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 0 | Tube | - | |
JCE0612S15 DC DC CONVERTER 15V 6W | DC DC CONVERTER 15V 6W | 0 | Tube | - | |
JCE0612S3V3 DC DC CONVERTER 3.3V 6W | DC DC CONVERTER 3.3V 6W | 0 | Tube | - | |
JCE0612D03 DC DC CONVERTER +/-3.3V 6W | DC DC CONVERTER +/-3.3V 6W | 0 | Tube | - | |
JCE0612D24 DC DC CONVERTER +/-24V 6W | DC DC CONVERTER +/-24V 6W | 0 | Tube | - |