![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
JCD0524
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
JCD0524S05 DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 1,562 | Tube | - | |
JCD0524S24 DC DC CONVERTER 24V 5W | DC DC CONVERTER 24V 5W | 46 | Tube | - | |
JCD0524D09 DC DC CONVERTER +/-9V 5W | DC DC CONVERTER +/-9V 5W | 41 | Tube | - | |
JCD0524D24 DC DC CONVERTER +/-24V 5W | DC DC CONVERTER +/-24V 5W | 34 | Tube | - | |
JCD0524S09 DC DC CONVERTER 9V 5W | DC DC CONVERTER 9V 5W | 10 | Tube | - | |
JCD0524S15 DC DC CONVERTER 15V 5W | DC DC CONVERTER 15V 5W | 10 | Tube | - | |
JCD0524D05 DC DC CONVERTER +/-5V 5W | DC DC CONVERTER +/-5V 5W | 50 | Tube | - | |
JCD0524D03 DC DC CONVERTER +/-3.3V 5W | DC DC CONVERTER +/-3.3V 5W | 23 | Tube | - | |
JCD0524D12 DC DC CONVERTER +/-12V 5W | DC DC CONVERTER +/-12V 5W | 0 | Tube | - | |
JCD0524S12 DC DC CONVERTER 12V 5W | DC DC CONVERTER 12V 5W | 4 | Tube | - | |
JCD0524S3V3 DC DC CONVERTER 3.3V 5W | DC DC CONVERTER 3.3V 5W | 0 | Tube | - | |
JCD0524D15 DC DC CONVERTER +/-15V 5W | DC DC CONVERTER +/-15V 5W | 0 | Tube | - |