![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
JCB0324
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
JCB0324S09 DC DC CONVERTER 9V 3W | DC DC CONVERTER 9V 3W | 19 | Tube | - | |
JCB0324D24 DC DC CONVERTER +/-24V 3W | DC DC CONVERTER +/-24V 3W | 20 | Tube | - | |
JCB0324D15 DC DC CONVERTER +/-15V 3W | DC DC CONVERTER +/-15V 3W | 10 | Tube | - | |
JCB0324S05 DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 0 | Tube | - | |
JCB0324D05 DC DC CONVERTER +/-5V 3W | DC DC CONVERTER +/-5V 3W | 5 | Tube | - | |
JCB0324S12 DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 0 | Tube | - | |
JCB0324S15 DC DC CONVERTER 15V 3W | DC DC CONVERTER 15V 3W | 0 | Tube | - | |
JCB0324S24 DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 0 | Tube | - | |
JCB0324D09 DC DC CONVERTER +/-9V 3W | DC DC CONVERTER +/-9V 3W | 0 | Tube | - | |
JCB0324D12 DC DC CONVERTER +/-12V 3W | DC DC CONVERTER +/-12V 3W | 0 | Tube | - |