![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
IMA0112
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IMA0112S3V3 DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 128 | Tube | - | |
IMA0112D03 DC DC CONVERTER +/-3.3V 1W | DC DC CONVERTER +/-3.3V 1W | 309 | Tube | - | |
IMA0112D09 DC DC CONVERTER +/-9V 1W | DC DC CONVERTER +/-9V 1W | 26 | Tube | - | |
IMA0112S05 DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 40 | Tube | - | |
IMA0112S15 DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 9 | Tube | - | |
IMA0112S09 DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tube | - | |
IMA0112D05 DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 25 | Tube | - | |
IMA0112D12 DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 14 | Tube | - | |
IMA0112S12 DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tube | - | |
IMA0112D15 DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 0 | Tube | - |