![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
ICH10024
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ICH10024S12 DC DC CONVERTER 12V 100W | DC DC CONVERTER 12V 100W | 62 | Box | - | |
ICH10024S05 DC DC CONVERTER 5V 100W | DC DC CONVERTER 5V 100W | 27 | Box | - | |
ICH10024WS05 DC DC CONVERTER 5V 100W | DC DC CONVERTER 5V 100W | 25 | Box | - | |
ICH10024WS15 DC DC CONVERTER 15V 100W | DC DC CONVERTER 15V 100W | 22 | Box | - | |
ICH10024S15 DC DC CONVERTER 15V 100W | DC DC CONVERTER 15V 100W | 3 | Box | - | |
ICH10024S3V3 DC DC CONVERTER 3.3V 66W | DC DC CONVERTER 3.3V 66W | 2 | Box | - | |
ICH10024S24 DC DC CONVERTER 24V 100W | DC DC CONVERTER 24V 100W | 0 | Box | - | |
ICH10024WS12 DC DC CONVERTER 12V 100W | DC DC CONVERTER 12V 100W | 0 | Box | - | |
ICH10024WS24 DC DC CONVERTER 24V 100W | DC DC CONVERTER 24V 100W | 0 | Box | - | |
ICH10024WS3V3 DC DC CONVERTER 3.3V 66W | DC DC CONVERTER 3.3V 66W | 0 | Box | - | |
ICH10024S12N DC DC CONVERTER 12V 100W | DC DC CONVERTER 12V 100W | 0 | Box | - | |
ICH10024S15N DC DC CONVERTER 15V 101W | DC DC CONVERTER 15V 101W | 0 | Box | - | |
ICH10024S24-N DC DC CONVERTER 24V 100W | DC DC CONVERTER 24V 100W | 0 | Box | - | |
ICH10024WS05N DC DC CONVERTER 5V 100W | DC DC CONVERTER 5V 100W | 0 | Box | - | |
ICH10024WS24N DC DC CONVERTER 24V 100W | DC DC CONVERTER 24V 100W | 0 | Box | - |