![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
PHE13
Discrete Semiconductor Products | Single Bipolar Transistors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PHE13005,127 TRANS NPN 400V 4A TO220AB | TRANS NPN 400V 4A TO220AB | 8,594 | Tube | - | |
PHE13003C,126 TRANS NPN 400V 1.5A TO92-3 | TRANS NPN 400V 1.5A TO92-3 | 10,360 | Cut Tape (CT) Tape & Box (TB) | - | |
PHE13007,127 TRANS NPN 400V 8A TO220AB | TRANS NPN 400V 8A TO220AB | 3,513 | Tube | - | |
PHE13003C,412 TRANS NPN 400V 1.5A TO92-3 | TRANS NPN 400V 1.5A TO92-3 | 19,920 | Bulk | - | |
PHE13003A,412 TRANS NPN 400V 1A TO92-3 | TRANS NPN 400V 1A TO92-3 | 0 | Bulk | - | |
PHE13003A,126 TRANS NPN 400V 1A TO92-3 | TRANS NPN 400V 1A TO92-3 | 0 | Tape & Box (TB) | - | |
PHE13005X/01,127 TRANS NPN 400V 4A TO-220F | TRANS NPN 400V 4A TO-220F | 0 | Tube | - | |
PHE13009,127 TRANS NPN 400V 12A TO220AB | TRANS NPN 400V 12A TO220AB | 0 | Tube | - | |
PHE13009/DG,127 TRANS NPN 400V 12A TO220AB | TRANS NPN 400V 12A TO220AB | 0 | Tube | - | |
PHE13005X,127 TRANS NPN 400V 4A TO220F | TRANS NPN 400V 4A TO220F | 0 | Tube | - |