![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
VESD01
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VESD01C1-02VHG3-08 TVS DIODE 1VWM 6.9VC SOD523 | TVS DIODE 1VWM 6.9VC SOD523 | 38,071 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD01C1-02V-G3-08 TVS DIODE 1VWM 6.9VC SOD523 | TVS DIODE 1VWM 6.9VC SOD523 | 29,850 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD01C1-HD1HG3-08 1V;IR=100UA;IP=14.6A;P=W;CD=230P | 1V;IR=100UA;IP=14.6A;P=W;CD=230P | 11,790 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD01C1-HD1-G3-08 1V;IR=100UA;IP=14.6A;P=W;CD=230P | 1V;IR=100UA;IP=14.6A;P=W;CD=230P | 10,908 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD01A2-03G-G3-08 TVS DIODE 1VWM 6.9VC SOT323 | TVS DIODE 1VWM 6.9VC SOT323 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD01A2-03GHG3-08 TVS DIODE 1VWM 6.9VC SOT323 | TVS DIODE 1VWM 6.9VC SOT323 | 1 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VESD01-02V-GS08 TVS DIODE 1VWM 9VC SOD523 | TVS DIODE 1VWM 9VC SOD523 | 0 | Tape & Reel (TR) | - | |
VESD01-02V-G-08 TVS DIODE 1VWM 9VC SOD523 | TVS DIODE 1VWM 9VC SOD523 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |