![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ30
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ30A-E3/57T TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 14,507 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ30CA-E3/57T TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 5,728 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ30A-E3/9AT TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 3,152 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ30CA-E3/9AT TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 2,957 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ30AHM3_A/H TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 3,330 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ30AHE3_A/H TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 4,235 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ30CAHE3_A/I TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 2,454 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ30CAHE3_A/H TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 1,830 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ30CAHM3_A/H TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 3,380 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ30AHM3_A/I TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ30A-M3/9AT TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ30A-M3/57T TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ30AHE3_A/I TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ30CAHM3_A/I TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ30CA-M3/9AT TVS DIODE 30VWM 48.4VC DO214AB | TVS DIODE 30VWM 48.4VC DO214AB | 0 | Tape & Reel (TR) | - |