![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ28
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ28A-E3/57T TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 2,256 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28CA-E3/57T TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 1,782 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28CA-E3/9AT TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 1,758 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28AHE3_A/H TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 3,276 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28CAHM3_A/H TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 3,390 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28CAHE3_A/H TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 6,286 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28A-E3/9AT TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28AHM3_A/H TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28AHM3_A/I TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28A-M3/9AT TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28A-M3/57T TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28AHE3_A/I TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28CAHM3_A/I TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28CA-M3/9AT TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28CA-M3/57T TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - |