![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ20
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ20A-E3/57T TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 2,107 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ20CA-E3/57T TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 6,199 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMCJ20A-E3/9AT TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20CA-E3/9AT TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20AHM3_A/H TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20AHM3_A/I TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20A-M3/9AT TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20A-M3/57T TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20AHE3_A/H TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20AHE3_A/I TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20CAHM3_A/H TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20CAHM3_A/I TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20CA-M3/9AT TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20CA-M3/57T TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20CAHE3_A/H TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - |