SMCJ188
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ188CA-E3/57T TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 1,868 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMCJ188CA-E3/9AT TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 3,337 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ188A-E3/57T TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 1,523 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMCJ188A-E3/9AT TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ188AHM3_A/H TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188AHM3_A/I TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188A-M3/9AT TVS DIODE 188VWM DO214AB | TVS DIODE 188VWM DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188A-M3/57T TVS DIODE 188VWM DO214AB | TVS DIODE 188VWM DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188AHE3_A/H TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188AHE3_A/I TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188CAHM3_A/H TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188CAHM3_A/I TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188CA-M3/9AT TVS DIODE 188VWM DO214AB | TVS DIODE 188VWM DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188CA-M3/57T TVS DIODE 188VWM DO214AB | TVS DIODE 188VWM DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ188CAHE3_A/H TVS DIODE 188VWM 328VC DO214AB | TVS DIODE 188VWM 328VC DO214AB | 0 | Tape & Reel (TR) | - |