![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ150
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ150CA-E3/57T TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 17,436 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ150CA-E3/9AT TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 1,986 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ150A-E3/57T TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 1,664 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ150AHM3_A/H TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150AHM3_A/I TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150A-M3/9AT TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150A-M3/57T TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150AHE3_A/H TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150AHE3_A/I TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150CAHM3_A/H TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150CAHM3_A/I TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150CA-M3/9AT TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150CA-M3/57T TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150CAHE3_A/H TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ150CAHE3_A/I TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | Tape & Reel (TR) | - |