SMCJ15
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ15A-E3/57T TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 5,638 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMCJ15CA-E3/9AT TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 1,200 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ15CA-E3/57T TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 489 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMCJ15A-E3/9AT TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 320 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ15AHM3_A/H TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15AHM3_A/I TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15A-M3/9AT TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15A-M3/57T TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15AHE3_A/H TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15AHE3_A/I TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15A/7T TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15CAHM3_A/H TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15CAHM3_A/I TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15CA-M3/9AT TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ15CA-M3/57T TVS DIODE 15VWM 24.4VC DO214AB | TVS DIODE 15VWM 24.4VC DO214AB | 0 | Tape & Reel (TR) | - |