![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMBJ5.0
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMBJ5.0A-E3/5B TVS DIODE 5VWM 9.2VC DO214AA | TVS DIODE 5VWM 9.2VC DO214AA | 197,051 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0CA-E3/52 TVS DIODE 5VWM 9.2VC DO214AA | TVS DIODE 5VWM 9.2VC DO214AA | 7,266 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0A-E3/52 TVS DIODE 5VWM 9.2VC DO214AA | TVS DIODE 5VWM 9.2VC DO214AA | 25,423 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMBJ5.0D-M3/H TVS DIODE 5VWM 9.1VC DO214AA | TVS DIODE 5VWM 9.1VC DO214AA | 8,651 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0CD-M3/I TVS DIODE 5VWM 9.1VC DO214AA | TVS DIODE 5VWM 9.1VC DO214AA | 5,600 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0CD-M3/H TVS DIODE 5VWM 9.1VC DO214AA | TVS DIODE 5VWM 9.1VC DO214AA | 5,138 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0AHE3_A/H TVS DIODE 5VWM 9.2VC DO214AA | TVS DIODE 5VWM 9.2VC DO214AA | 14,064 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0AHM3_A/H TVS DIODE 5VWM 9.2VC DO214AA | TVS DIODE 5VWM 9.2VC DO214AA | 7,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0AHE3_A/I TVS DIODE 5VWM 9.2VC DO214AA | TVS DIODE 5VWM 9.2VC DO214AA | 3,200 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0CA-E3/5B TVS DIODE 5VWM 9.2VC DO214AA | TVS DIODE 5VWM 9.2VC DO214AA | 875 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0D-M3/I TVS DIODE 5VWM 9.1VC DO214AA | TVS DIODE 5VWM 9.1VC DO214AA | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ5.0A-M3/5B TVS DIODE 5VWM 9.2VC DO214AA | TVS DIODE 5VWM 9.2VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ5.0A-M3/52 TVS DIODE 5VWM 9.2VC DO214AA | TVS DIODE 5VWM 9.2VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ5.0AHM3_B/I 600W,5.0V 5%,UNIDIR,SMB TVS | 600W,5.0V 5%,UNIDIR,SMB TVS | 0 | Tape & Reel (TR) | - | |
SMBJ5.0AHE3_B/I 600W,5.0V 5%,UNIDIR,SMB TVS | 600W,5.0V 5%,UNIDIR,SMB TVS | 0 | Tape & Reel (TR) | - |