![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMBJ33
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMBJ33CA-E3/52 TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 31,053 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33A-E3/52 TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 22,340 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33A-E3/5B TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 9,487 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33D-M3/I TVS DIODE 33VWM 52.5VC DO214AA | TVS DIODE 33VWM 52.5VC DO214AA | 5,374 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33CD-M3/H TVS DIODE 33VWM 52.5VC DO214AA | TVS DIODE 33VWM 52.5VC DO214AA | 7,150 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33A-M3/52 TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 7,490 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33D-M3/H TVS DIODE 33VWM 52.5VC DO214AA | TVS DIODE 33VWM 52.5VC DO214AA | 5,970 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33AHM3_A/H TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 6,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33CAHM3_A/H TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 10,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33CAHE3_A/I TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 6,299 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33CAHE3_A/H TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 2,794 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33CD-M3/I TVS DIODE 33VWM 52.5VC DO214AA | TVS DIODE 33VWM 52.5VC DO214AA | 293 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33AHE3_A/H TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 469 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33CA-E3/5B TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33A-M3/5B TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 0 | Tape & Reel (TR) | - |