![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMB10J36
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMB10J36A-E3/52 TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 528 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMB10J36AHM3_B/H 1KW,36V 5%,UNIDIR,SMB TVS | 1KW,36V 5%,UNIDIR,SMB TVS | 0 | Bulk | - | |
SMB10J36AHE3_B/H 1KW,36V 5%,UNIDIR,SMB TVS | 1KW,36V 5%,UNIDIR,SMB TVS | 0 | Bulk | - | |
SMB10J36AHM3_B/I 1KW,36V 5%,UNIDIR,SMB TVS | 1KW,36V 5%,UNIDIR,SMB TVS | 0 | Tape & Reel (TR) | - | |
SMB10J36AHE3_B/I 1KW,36V 5%,UNIDIR,SMB TVS | 1KW,36V 5%,UNIDIR,SMB TVS | 0 | Tape & Reel (TR) | - | |
SMB10J36A-E3/5B TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMB10J36A-M3/52 TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMB10J36A-M3/5B TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMB10J36AHE3_A/H TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMB10J36AHE3_A/I TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMB10J36AHM3_A/H TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMB10J36AHM3_A/I TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - |