![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMAJ75
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ75CA-E3/61 TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 2,330 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ75A-E3/61 TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 3,375 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ75A-E3/5A TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75A-M3/5A TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75A-M3/61 TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75CA-E3/5A TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75CA-M3/5A TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75CA-M3/61 TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75CAHE3_A/H TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75AHM3_A/H TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75AHM3_A/I TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75AHE3_A/H TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75AHE3_A/I TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75CAHE3_A/I TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ75CAHM3_A/H TVS DIODE 75VWM 121VC DO214AC | TVS DIODE 75VWM 121VC DO214AC | 0 | Tape & Reel (TR) | - |