SMAJ40
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ40A-E3/61 TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 15,190 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ40CA-E3/61 TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 7,531 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMAJ40CA-E3/5A TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 4,010 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ40A-E3/5A TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 7,390 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ40CAHE3_A/H TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 19,690 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ40A-M3/5A TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40A-M3/61 TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40CA-M3/5A TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40CA-M3/61 TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40AHM3_A/H TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40AHM3_A/I TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40AHE3_A/H TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40AHE3_A/I TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40CAHE3_A/I TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40CAHM3_A/H TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - |