![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMAJ20
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ20A-E3/61 TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 8,510 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ20CA-E3/61 TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 31,688 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ20A-E3/5A TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 20,035 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ20CA-E3/5A TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 7,476 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ20A-M3/5A TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20A-M3/61 TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20CA-M3/5A TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20CA-M3/61 TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20CAHE3_A/H TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20AHM3_A/H TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20AHM3_A/I TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20AHE3_A/H TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20AHE3_A/I TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20CAHE3_A/I TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ20CAHM3_A/H TVS DIODE 20VWM 32.4VC DO214AC | TVS DIODE 20VWM 32.4VC DO214AC | 0 | Tape & Reel (TR) | - |