![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMAJ10
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ10A-E3/61 TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 39,937 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ10CA-E3/61 TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 6,144 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ10AHM3_A/H TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 7,190 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ10CAHE3_A/H TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 8,900 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ10CA-E3/5A TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 7,121 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ10A-E3/5A TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ10A-M3/5A TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ10A-M3/61 TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ10CA-M3/5A TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ10CA-M3/61 TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ10AHM3_A/I TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ10AHE3_A/H TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ10AHE3_A/I TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ10CAHE3_A/I TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ10CAHM3_A/H TVS DIODE 10VWM 17VC DO214AC | TVS DIODE 10VWM 17VC DO214AC | 0 | Tape & Reel (TR) | - |