![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SM15T150
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SM15T150CA-E3/57T TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 2,650 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SM15T150A-E3/57T TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 984 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SM15T150A-M3/9AT TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150A-M3/57T TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150A-E3/9AT TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150CA-E3/9AT TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150CAHM3_A/H TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150CAHM3_A/I TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150CA-M3/9AT TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150CA-M3/57T TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150CAHE3_A/H TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150CAHE3_A/I TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150AHE3/9AT TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150CAHE3/9AT TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T150AHE3/57T TVS DIODE 128VWM 207VC DO214AB | TVS DIODE 128VWM 207VC DO214AB | 0 | Tape & Reel (TR) | - |