![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SM15T15
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SM15T15AHM3_A/H TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 3,180 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SM15T15A-E3/57T TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 1,085 | Tape & Reel (TR) Cut Tape (CT) | - | |
SM15T15CA-E3/57T TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 310 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SM15T15A-M3/9AT TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15A-M3/57T TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15CA-M3/9AT TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15CA-M3/57T TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15A-E3/9AT TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15AHE3_A/H TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15AHE3_A/I TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15AHM3_A/I TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15CA-E3/9AT TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15AHE3/9AT TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15CAHE3/9AT TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T15AHE3/57T TVS DIODE 12.8VWM 21.2VC DO214AB | TVS DIODE 12.8VWM 21.2VC DO214AB | 0 | Tape & Reel (TR) | - |