![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SM15T12
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SM15T12CA-E3/57T TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 1,702 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SM15T12A-E3/57T TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 74 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SM15T12A-M3/9AT TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12A-M3/57T TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12CA-M3/9AT TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12CA-M3/57T TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12A-E3/9AT TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12CA-E3/9AT TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12AHE3/9AT TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12CAHE3/9AT TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12AHE3/57T TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12CAHE3/57T TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12AHM3/H TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12AHM3/I TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - | |
SM15T12CAHM3/H TVS DIODE 10.2VWM 16.7VC DO214AB | TVS DIODE 10.2VWM 16.7VC DO214AB | 0 | Tape & Reel (TR) | - |