![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SA36
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SA36A-E3/54 TVS DIODE 36VWM 58.1VC DO204AC | TVS DIODE 36VWM 58.1VC DO204AC | 12,760 | Tape & Reel (TR) Cut Tape (CT) | - | |
SA36CA-E3/54 TVS DIODE 36VWM 58.1VC DO204AC | TVS DIODE 36VWM 58.1VC DO204AC | 3,829 | Tape & Reel (TR) Cut Tape (CT) | - | |
SA36AHE3/54 TVS DIODE 36VWM 58.1VC DO204AC | TVS DIODE 36VWM 58.1VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA36CAHE3/54 TVS DIODE 36VWM 58.1VC DO204AC | TVS DIODE 36VWM 58.1VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA36CAHE3/53 TVS DIODE 36VWM 58.1VC DO204AC | TVS DIODE 36VWM 58.1VC DO204AC | 0 | Tape & Box (TB) | - | |
SA36-E3/73 TVS DIODE 36VWM 64.3VC DO204AC | TVS DIODE 36VWM 64.3VC DO204AC | 0 | Tape & Box (TB) | - | |
SA36C-E3/73 TVS DIODE 36VWM 64.3VC DO204AC | TVS DIODE 36VWM 64.3VC DO204AC | 0 | Tape & Box (TB) | - | |
SA36CA-E3/73 TVS DIODE 36VWM 58.1VC DO204AC | TVS DIODE 36VWM 58.1VC DO204AC | 0 | Tape & Box (TB) | - | |
SA36CHE3/73 TVS DIODE 36VWM 64.3VC DO204AC | TVS DIODE 36VWM 64.3VC DO204AC | 0 | Tape & Box (TB) | - | |
SA36HE3/73 TVS DIODE 36VWM 64.3VC DO204AC | TVS DIODE 36VWM 64.3VC DO204AC | 0 | Tape & Box (TB) | - | |
SA36-E3/54 TVS DIODE 36VWM 64.3VC DO204AC | TVS DIODE 36VWM 64.3VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA36C-E3/54 TVS DIODE 36VWM 64.3VC DO204AC | TVS DIODE 36VWM 64.3VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA36CHE3/54 TVS DIODE 36VWM 64.3VC DO204AC | TVS DIODE 36VWM 64.3VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA36HE3/54 TVS DIODE 36VWM 64.3VC DO204AC | TVS DIODE 36VWM 64.3VC DO204AC | 0 | Tape & Reel (TR) | - |
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VSSA36S-M3/61T DIODE SCHOTTKY 60V 2.4A DO214AC | DIODE SCHOTTKY 60V 2.4A DO214AC | 8,600 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VSSA36S-M3/5AT DIODE SCHOTTKY 60V 2.4A DO214AC | DIODE SCHOTTKY 60V 2.4A DO214AC | 0 | Tape & Reel (TR) | - |