SA24
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SA24A-E3/54 TVS DIODE 24VWM 38.9VC DO204AC | TVS DIODE 24VWM 38.9VC DO204AC | 8,128 | Tape & Reel (TR) Cut Tape (CT) | - | |
SA24CA-E3/54 TVS DIODE 24VWM 38.9VC DO204AC | TVS DIODE 24VWM 38.9VC DO204AC | 8,270 | Tape & Reel (TR) Cut Tape (CT) | - | |
SA24AHE3/54 TVS DIODE 24VWM 38.9VC DO204AC | TVS DIODE 24VWM 38.9VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA24CAHE3/54 TVS DIODE 24VWM 38.9VC DO204AC | TVS DIODE 24VWM 38.9VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA24-E3/73 TVS DIODE 24VWM 43VC DO204AC | TVS DIODE 24VWM 43VC DO204AC | 0 | Tape & Box (TB) | - | |
SA24C-E3/73 TVS DIODE 24VWM 43VC DO204AC | TVS DIODE 24VWM 43VC DO204AC | 0 | Tape & Box (TB) | - | |
SA24CA-E3/73 TVS DIODE 24VWM 38.9VC DO204AC | TVS DIODE 24VWM 38.9VC DO204AC | 0 | Tape & Box (TB) | - | |
SA24CHE3/73 TVS DIODE 24VWM 43VC DO204AC | TVS DIODE 24VWM 43VC DO204AC | 0 | Tape & Box (TB) | - | |
SA24HE3/73 TVS DIODE 24VWM 43VC DO204AC | TVS DIODE 24VWM 43VC DO204AC | 0 | Tape & Box (TB) | - | |
SA24-E3/54 TVS DIODE 24VWM 43VC DO204AC | TVS DIODE 24VWM 43VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA24C-E3/54 TVS DIODE 24VWM 43VC DO204AC | TVS DIODE 24VWM 43VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA24CHE3/54 TVS DIODE 24VWM 43VC DO204AC | TVS DIODE 24VWM 43VC DO204AC | 0 | Tape & Reel (TR) | - | |
SA24HE3/54 TVS DIODE 24VWM 43VC DO204AC | TVS DIODE 24VWM 43VC DO204AC | 0 | Tape & Reel (TR) | - |