![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
P300
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
P300D-E3/54 DIODE GEN PURP 200V 3A DO201AD | DIODE GEN PURP 200V 3A DO201AD | 5,436 | Tape & Reel (TR) Cut Tape (CT) | - | |
P300J-E3/54 DIODE GEN PURP 600V 3A DO201AD | DIODE GEN PURP 600V 3A DO201AD | 3,278 | Tape & Reel (TR) Cut Tape (CT) | - | |
P300K-E3/54 DIODE GEN PURP 800V 3A DO201AD | DIODE GEN PURP 800V 3A DO201AD | 5,376 | Tape & Reel (TR) Cut Tape (CT) | - | |
P300M-E3/54 DIODE GEN PURP 1KV 3A DO201AD | DIODE GEN PURP 1KV 3A DO201AD | 5,600 | Tape & Reel (TR) Cut Tape (CT) | - | |
P300G-E3/54 DIODE GEN PURP 400V 3A DO201AD | DIODE GEN PURP 400V 3A DO201AD | 0 | Tape & Reel (TR) | - | |
P300A-E3/54 DIODE GEN PURP 50V 3A DO201AD | DIODE GEN PURP 50V 3A DO201AD | 0 | Tape & Reel (TR) | - | |
P300B-E3/54 DIODE GEN PURP 100V 3A DO201AD | DIODE GEN PURP 100V 3A DO201AD | 0 | Tape & Reel (TR) | - | |
P300J-E3/73 DIODE GEN PURP 600V 3A DO201AD | DIODE GEN PURP 600V 3A DO201AD | 0 | Tape & Box (TB) | - |