FEP16
Discrete Semiconductor Products | Diode Arrays
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FEP16DT-E3/45 DIODE ARRAY GP 200V 16A TO220-3 | DIODE ARRAY GP 200V 16A TO220-3 | 13,220 | Tube | - | |
FEP16BT-E3/45 DIODE ARRAY GP 100V 16A TO220-3 | DIODE ARRAY GP 100V 16A TO220-3 | 1,176 | Tube | - | |
FEP16JT-E3/45 DIODE ARRAY GP 600V 16A TO220-3 | DIODE ARRAY GP 600V 16A TO220-3 | 939 | Tube | - | |
FEP16GT-E3/45 DIODE ARRAY GP 400V 16A TO220-3 | DIODE ARRAY GP 400V 16A TO220-3 | 872 | Tube | - | |
FEP16HT-E3/45 DIODE ARRAY GP 500V 16A TO220-3 | DIODE ARRAY GP 500V 16A TO220-3 | 1,027 | Tube | - | |
FEP16CT-E3/45 DIODE ARRAY GP 150V 16A TO220-3 | DIODE ARRAY GP 150V 16A TO220-3 | 0 | Tube | - | |
FEP16FT-E3/45 DIODE ARRAY GP 300V 16A TO220-3 | DIODE ARRAY GP 300V 16A TO220-3 | 13 | Tube | - | |
FEP16AT-E3/45 DIODE ARRAY GP 50V 16A TO220-3 | DIODE ARRAY GP 50V 16A TO220-3 | 0 | Tube | - | |
FEP16BT/45 DIODE ARRAY GP 100V 16A TO220-3 | DIODE ARRAY GP 100V 16A TO220-3 | 0 | Bulk | - | |
FEP16CT/45 DIODE ARRAY GP 150V 16A TO220-3 | DIODE ARRAY GP 150V 16A TO220-3 | 0 | Bulk | - | |
FEP16DT/45 DIODE ARRAY GP 200V 16A TO220-3 | DIODE ARRAY GP 200V 16A TO220-3 | 0 | Bulk | - | |
FEP16GT/45 DIODE ARRAY GP 400V 16A TO220-3 | DIODE ARRAY GP 400V 16A TO220-3 | 0 | Bulk | - | |
FEP16ATHE3/45 DIODE ARRAY GP 50V 16A TO220-3 | DIODE ARRAY GP 50V 16A TO220-3 | 0 | Tube | - | |
FEP16BTHE3/45 DIODE ARRAY GP 100V 16A TO220-3 | DIODE ARRAY GP 100V 16A TO220-3 | 0 | Tube | - | |
FEP16CTHE3/45 DIODE ARRAY GP 150V 16A TO220-3 | DIODE ARRAY GP 150V 16A TO220-3 | 0 | Tube | - |