![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/989/MFG_RMC%20SERIES_tmb.jpg)
TNPW0402
Resistors | Chip Resistor - Surface Mount
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TNPW040210K0BEED RES 10K OHM 0.1% 0.13W 0402 | RES 10K OHM 0.1% 0.13W 0402 | 819,505 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW04021K00BEED RES 1K OHM 0.1% 0.13W 0402 | RES 1K OHM 0.1% 0.13W 0402 | 171,330 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW0402100KBEED RES 100K OHM 0.1% 0.13W 0402 | RES 100K OHM 0.1% 0.13W 0402 | 96,135 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW040249R9BEED RES 49.9 OHM 0.1% 0.13W 0402 | RES 49.9 OHM 0.1% 0.13W 0402 | 74,227 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW040249K9BEED RES 49.9K OHM 0.1% 0.13W 0402 | RES 49.9K OHM 0.1% 0.13W 0402 | 73,883 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW040230K1BEED RES 30.1K OHM 0.1% 0.13W 0402 | RES 30.1K OHM 0.1% 0.13W 0402 | 67,874 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW04021K50BEED RES 1.5K OHM 0.1% 0.13W 0402 | RES 1.5K OHM 0.1% 0.13W 0402 | 67,721 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW04024K99BEED RES 4.99K OHM 0.1% 0.13W 0402 | RES 4.99K OHM 0.1% 0.13W 0402 | 66,003 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW040222K1BEED RES 22.1K OHM 0.1% 0.13W 0402 | RES 22.1K OHM 0.1% 0.13W 0402 | 61,435 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW0402100RBEED RES 100 OHM 0.1% 0.13W 0402 | RES 100 OHM 0.1% 0.13W 0402 | 47,749 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW04022K49BEED RES 2.49K OHM 0.1% 0.13W 0402 | RES 2.49K OHM 0.1% 0.13W 0402 | 41,032 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW040220K0BEED RES 20K OHM 0.1% 0.13W 0402 | RES 20K OHM 0.1% 0.13W 0402 | 40,550 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW040233K2BEED RES 33.2K OHM 0.1% 0.13W 0402 | RES 33.2K OHM 0.1% 0.13W 0402 | 36,091 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW040211K0BEED RES 11K OHM 0.1% 0.13W 0402 | RES 11K OHM 0.1% 0.13W 0402 | 29,393 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TNPW040215K0BEED RES 15K OHM 0.1% 0.13W 0402 | RES 15K OHM 0.1% 0.13W 0402 | 25,863 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |