![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
VE-J73
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VE-J73-IY-S DC DC CONVERTER 24V 50W | DC DC CONVERTER 24V 50W | 8 | Bulk | - | |
VE-J73-CX DC DC CONVERTER 24V 75W | DC DC CONVERTER 24V 75W | 0 | Bulk | - | |
VE-J73-EY DC DC CONVERTER 24V 50W | DC DC CONVERTER 24V 50W | 0 | Bulk | - | |
VE-J73-CY DC DC CONVERTER 24V 50W | DC DC CONVERTER 24V 50W | 0 | Bulk | - | |
VE-J73-EX DC DC CONVERTER 24V 75W | DC DC CONVERTER 24V 75W | 0 | Bulk | - | |
VE-J73-EY-F4 DC DC CONVERTER 24V 50W | DC DC CONVERTER 24V 50W | 0 | Bulk | - | |
VE-J73-IZ DC DC CONVERTER 24V 25W | DC DC CONVERTER 24V 25W | 0 | Bulk | - | |
VE-J73-IY DC DC CONVERTER 24V 50W | DC DC CONVERTER 24V 50W | 0 | Bulk | - | |
VE-J73-IX DC DC CONVERTER 24V 75W | DC DC CONVERTER 24V 75W | 0 | Bulk | - | |
VE-J73-MY DC DC CONVERTER 24V 50W | DC DC CONVERTER 24V 50W | 0 | Bulk | - |