![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
MVTM36
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MVTM36BT120M010A00 DC DC CONVERTER 12V 150W | DC DC CONVERTER 12V 150W | 30 | Bulk | - | |
MVTM36BF360M003A00 DC DC CONVERTER 36V 150W | DC DC CONVERTER 36V 150W | 12 | Bulk | - | |
MVTM36BF045M027A00 DC DC CONVERTER 4.5V 150W | DC DC CONVERTER 4.5V 150W | 6 | Tray | - | |
MVTM36BF240M005A00 DC DC CONVERTER 24V 150W | DC DC CONVERTER 24V 150W | 0 | Tray | - | |
MVTM36BT072M017A00 DC DC CONVERTER 7.2V 150W | DC DC CONVERTER 7.2V 150W | 0 | Bulk | - | |
MVTM36BF180M007A00 DC DC CONVERTER 18V 150W | DC DC CONVERTER 18V 150W | 0 | Bulk | - | |
MVTM36BT060M020A00 DC DC CONVERTER 6V 150W | DC DC CONVERTER 6V 150W | 0 | Bulk | - | |
MVTM36BT090M013A00 DC DC CONVERTER 9V 150W | DC DC CONVERTER 9V 150W | 0 | Bulk | - | |
MVTM36BT180M007A00 DC DC CONVERTER 18V 150W | DC DC CONVERTER 18V 150W | 0 | Bulk | - | |
MVTM36BT360M003A00 DC DC CONVERTER 36V 150W | DC DC CONVERTER 36V 150W | 0 | Bulk | - | |
MVTM36BF060M020A00 DC DC CONVERTER 6V 150W | DC DC CONVERTER 6V 150W | 0 | Bulk | - | |
MVTM36BT045M027A00 DC DC CONVERTER 4.5V 150W | DC DC CONVERTER 4.5V 150W | 0 | Bulk | - | |
MVTM36BT240M005A00 DC DC CONVERTER 24V 150W | DC DC CONVERTER 24V 150W | 0 | Bulk | - | |
MVTM36BF120M010A00 DC DC CONVERTER 12V 150W | DC DC CONVERTER 12V 150W | 0 | Bulk | - | |
MVTM36BT030M040B00 DC DC CONVERTER 3V 150W | DC DC CONVERTER 3V 150W | 0 | Bulk | - |