![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
L6R24
Power Supplies - External/Internal (Off-Board) | AC DC Desktop, Wall Power Adapters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
L6R24-120 AC/DC WALL MOUNT ADAPTER 12V 24W | AC/DC WALL MOUNT ADAPTER 12V 24W | 5,878 | Box | - | |
L6R24-240 AC/DC WALL MOUNT ADAPTER 24V 24W | AC/DC WALL MOUNT ADAPTER 24V 24W | 2,089 | Box | - | |
L6R24-090 AC/DC WALL MOUNT ADAPTER 9V 24W | AC/DC WALL MOUNT ADAPTER 9V 24W | 941 | Box | - | |
L6R24D-120 AC/DC DESKTOP ADAPTER 12V 24W | AC/DC DESKTOP ADAPTER 12V 24W | 5,280 | Box | - | |
L6R24D-240-C8 AC/DC DESKTOP ADAPTER 24V 24W | AC/DC DESKTOP ADAPTER 24V 24W | 857 | Box | - | |
L6R24-360 AC/DC WALL MOUNT ADAPTER 36V 25W | AC/DC WALL MOUNT ADAPTER 36V 25W | 192 | Box | - | |
L6R24-300 AC/DC WALL MOUNT ADAPTER 30V 24W | AC/DC WALL MOUNT ADAPTER 30V 24W | 483 | Box | - | |
L6R24D-090-C8 AC/DC DESKTOP ADAPTER 9V 24W | AC/DC DESKTOP ADAPTER 9V 24W | 0 | Box | - | |
L6R24D-180-C8 AC/DC DESKTOP ADAPTER 18V 23W | AC/DC DESKTOP ADAPTER 18V 23W | 0 | Box | - | |
L6R24D-300-C8 AC/DC DESKTOP ADAPTER 30V 24W | AC/DC DESKTOP ADAPTER 30V 24W | 0 | Box | - | |
L6R24D-360-C8 AC/DC DESKTOP ADAPTER 36V 25W | AC/DC DESKTOP ADAPTER 36V 25W | 0 | Box | - |