![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
TRS 2
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TRS 2-2415 DC DC CONVERTER 24V 2W | DC DC CONVERTER 24V 2W | 149 | Tube | - | |
TRS 2-2411 DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 179 | Tube | - | |
TRS 2-0911 DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 129 | Tube | - | |
TRS 2-1215 DC DC CONVERTER 24V 2W | DC DC CONVERTER 24V 2W | 77 | Tube | - | |
TRS 2-2410 DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 65 | Tube | - | |
TRS 2-2413 DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 44 | Tube | - | |
TRS 2-1211 DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 38 | Tube | - | |
TRS 2-4813 DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 36 | Tube | - | |
TRS 2-4811 DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 35 | Tube | - | |
TRS 2-0910 DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 24 | Tube | - | |
TRS 2-2412 DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 24 | Tube | - | |
TRS 2-0912 DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 20 | Tube | - | |
TRS 2-1213 DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 20 | Tube | - | |
TRS 2-4812 DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 19 | Tube | - | |
TRS 2-1210 DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 18 | Tube | - |