![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
TRN 3
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TRN 3-2415 DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 135 | Tube | - | |
TRN 3-0515 DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 230 | Tube | - | |
TRN 3-2411 DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 65 | Tube | - | |
TRN 3-1211 DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 38 | Tube | - | |
TRN 3-0511SM DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 54 | Tube | - | |
TRN 3-0521SM DC DC CONVERTER +/-5V 3W | DC DC CONVERTER +/-5V 3W | 100 | Tube | - | |
TRN 3-1215 DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 86 | Tube | - | |
TRN 3-4811 DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 51 | Tube | - | |
TRN 3-0512 DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 45 | Tube | - | |
TRN 3-1212 DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 20 | Tube | - | |
TRN 3-2415SM DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 28 | Tube | - | |
TRN 3-1211SM DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 21 | Tube | - | |
TRN 3-2411SM DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 16 | Tube | - | |
TRN 3-2413SM DC DC CONVERTER 15V 3W | DC DC CONVERTER 15V 3W | 14 | Tube | - | |
TRN 3-2423 DC DC CONVERTER +/-15V 3W | DC DC CONVERTER +/-15V 3W | 48 | Tube | - |