![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
TIM 2
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TIM 2-1223 DC DC CONVERTER +/-15V 2W | DC DC CONVERTER +/-15V 2W | 315 | Tube | - | |
TIM 2-2411SM DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 212 | Tube | - | |
TIM 2-2419SM DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 111 | Tube | - | |
TIM 2-2412 DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 60 | Tube | - | |
TIM 2-1213 DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 30 | Tube | - | |
TIM 2-0910 DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 24 | Tube | - | |
TIM 2-0911 DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 19 | Tube | - | |
TIM 2-1215 DC DC CONVERTER 24V 2W | DC DC CONVERTER 24V 2W | 17 | Tube | - | |
TIM 2-1212 DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 16 | Tube | - | |
TIM 2-1211 DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 14 | Tube | - | |
TIM 2-1219 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 6 | Tube | - | |
TIM 2-2413 DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 63 | Tube | - | |
TIM 2-2415 DC DC CONVERTER 24V 2W | DC DC CONVERTER 24V 2W | 19 | Tube | - | |
TIM 2-2410 DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 10 | Tube | - | |
TIM 2-2411 DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 8 | Tube | - |