![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
THN 15
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
THN 15-2411 DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 956 | Tube | - | |
THN 15-2411WI DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 2,434 | Tube | - | |
THN 15-4811WI DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 530 | Tube | - | |
THN 15-1225N DC DC CONVERTER +/-24V 15W | DC DC CONVERTER +/-24V 15W | 215 | Tube | - | |
THN 15-2423 DC DC CONVERTER +/-15V 15W | DC DC CONVERTER +/-15V 15W | 228 | Tube | - | |
THN 15-2422WI DC DC CONVERTER +/-12V 15W | DC DC CONVERTER +/-12V 15W | 162 | Tube | - | |
THN 15-2423WI DC DC CONVERTER +/-15V 15W | DC DC CONVERTER +/-15V 15W | 119 | Tube | - | |
THN 15-2421WI DC DC CONVERTER +/-5V 15W | DC DC CONVERTER +/-5V 15W | 127 | Tube | - | |
THN 15-7215WIR DC DC CONVERTER 24V 15W | DC DC CONVERTER 24V 15W | 107 | Tube | - | |
THN 15-2412 DC DC CONVERTER 12V 16W | DC DC CONVERTER 12V 16W | 109 | Tube | - | |
THN 15-1211 DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 235 | Tube | - | |
THN 15-2410WI DC DC CONVERTER 3.3V 13W | DC DC CONVERTER 3.3V 13W | 387 | Tube | - | |
THN 15-2415WIR DC DC CONVERTER 24V 15W | DC DC CONVERTER 24V 15W | 153 | Tube | - | |
THN 15-2410WIR DC DC CONVERTER 3.3V 15W | DC DC CONVERTER 3.3V 15W | 324 | Tube | - | |
THN 15-2422WIR DC DC CONVERTER +/-12V 15W | DC DC CONVERTER +/-12V 15W | 60 | Tube | - |