![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
THM 6
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
THM 6-2412WI DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 716 | Tube | - | |
THM 6-1211 DC DC CONVERTER 5V 6W | DC DC CONVERTER 5V 6W | 128 | Tube | - | |
THM 6-2411WI DC DC CONVERTER 5V 6W | DC DC CONVERTER 5V 6W | 162 | Tube | - | |
THM 6-2415WI DC DC CONVERTER 24V 6W | DC DC CONVERTER 24V 6W | 79 | Tube | - | |
THM 6-2410WI DC DC CONVERTER 3.3V 5.9W | DC DC CONVERTER 3.3V 5.9W | 38 | Tube | - | |
THM 6-2422 DC DC CONVERTER +/-12V 6W | DC DC CONVERTER +/-12V 6W | 138 | Tube | - | |
THM 6-4815WI DC DC CONVERTER 24V 6W | DC DC CONVERTER 24V 6W | 60 | Tube | - | |
THM 6-4812WI DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 30 | Tube | - | |
THM 6-2423WI DC DC CONVERTER +/-15V 6W | DC DC CONVERTER +/-15V 6W | 112 | Tube | - | |
THM 6-2422WI DC DC CONVERTER +/-12V 6W | DC DC CONVERTER +/-12V 6W | 35 | Tube | - | |
THM 6-2411 DC DC CONVERTER 5V 6W | DC DC CONVERTER 5V 6W | 19 | Tube | - | |
THM 6-0511 DC DC CONVERTER 5V 6W | DC DC CONVERTER 5V 6W | 12 | Tube | - | |
THM 6-1213 DC DC CONVERTER 15V 6W | DC DC CONVERTER 15V 6W | 8 | Tube | - | |
THM 6-1212 DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 29 | Tube | - | |
THM 6-2412 DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 28 | Tube | - |