![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
THM 30
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
THM 30-2415 DC DC CONVERTER 24V 30W | DC DC CONVERTER 24V 30W | 163 | Tube | - | |
THM 30-2412 DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 98 | Tube | - | |
THM 30-2423 DC DC CONVERTER +/-15V 30W | DC DC CONVERTER +/-15V 30W | 63 | Tube | - | |
THM 30-2413WI DC DC CONVERTER 15V 30W | DC DC CONVERTER 15V 30W | 369 | Tube | - | |
THM 30-2415WI DC DC CONVERTER 24V 30W | DC DC CONVERTER 24V 30W | 203 | Tube | - | |
THM 30-1211 DC DC CONVERTER 5V 30W | DC DC CONVERTER 5V 30W | 29 | Tube | - | |
THM 30-1213 DC DC CONVERTER 15V 30W | DC DC CONVERTER 15V 30W | 31 | Tube | - | |
THM 30-4815 DC DC CONVERTER 24V 30W | DC DC CONVERTER 24V 30W | 29 | Tube | - | |
THM 30-4812WI DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 30 | Tube | - | |
THM 30-2411WI DC DC CONVERTER 5V 30W | DC DC CONVERTER 5V 30W | 66 | Tube | - | |
THM 30-4823WI DC DC CONVERTER +/-15V 30W | DC DC CONVERTER +/-15V 30W | 30 | Tube | - | |
THM 30-2423WI DC DC CONVERTER +/-15V 30W | DC DC CONVERTER +/-15V 30W | 26 | Tube | - | |
THM 30-1215 DC DC CONVERTER 24V 30W | DC DC CONVERTER 24V 30W | 16 | Tube | - | |
THM 30-2412WI DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 19 | Tube | - | |
THM 30-4811 DC DC CONVERTER 5V 30W | DC DC CONVERTER 5V 30W | 20 | Tube | - |