![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
THL 6
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
THL 6-2411WISM DC DC CONVERTER 5V 6W | DC DC CONVERTER 5V 6W | 225 | Tube | - | |
THL 6-2415WISM DC DC CONVERTER 24V 6W | DC DC CONVERTER 24V 6W | 47 | Tube | - | |
THL 6-2412WISM DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 25 | Tube | - | |
THL 6-2413WISM DC DC CONVERTER 15V 6W | DC DC CONVERTER 15V 6W | 61 | Tube | - | |
THL 6-4812WISM DC DC CONVERTER 12V 6W | DC DC CONVERTER 12V 6W | 32 | Tube | - | |
THL 6-4811WISM DC DC CONVERTER 5V 6W | DC DC CONVERTER 5V 6W | 14 | Tube | - | |
THL 6-2423WISM DC DC CONVERTER +/-15V 6W | DC DC CONVERTER +/-15V 6W | 10 | Tube | - | |
THL 6-2422WISM DC DC CONVERTER +/-12V 6W | DC DC CONVERTER +/-12V 6W | 23 | Tube | - | |
THL 6-2410WISM DC DC CONVERTER 3.3V 4.8W | DC DC CONVERTER 3.3V 4.8W | 9 | Tube | - | |
THL 6-4813WISM DC DC CONVERTER 15V 6W | DC DC CONVERTER 15V 6W | 0 | Tube | - | |
THL 6-4815WISM DC DC CONVERTER 24V 6W | DC DC CONVERTER 24V 6W | 0 | Tube | - | |
THL 6-2421WISM DC DC CONVERTER +/-5V 6W | DC DC CONVERTER +/-5V 6W | 0 | Tube | - | |
THL 6-4821WISM DC DC CONVERTER +/-5V 6W | DC DC CONVERTER +/-5V 6W | 0 | Tube | - | |
THL 6-4822WISM DC DC CONVERTER +/-12V 6W | DC DC CONVERTER +/-12V 6W | 0 | Tube | - | |
THL 6-4823WISM DC DC CONVERTER +/-15V 6W | DC DC CONVERTER +/-15V 6W | 0 | Tube | - |