![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
THD 10
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
THD 10-1211N DC DC CONVERTER 5.1V 10W | DC DC CONVERTER 5.1V 10W | 392 | Tube | - | |
THD 10-2415WIN DC DC CONVERTER 24V 10W | DC DC CONVERTER 24V 10W | 180 | Tube | - | |
THD 10-4812WIN DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 115 | Tube | - | |
THD 10-2411N DC DC CONVERTER 5.1V 10W | DC DC CONVERTER 5.1V 10W | 329 | Tube | - | |
THD 10-2423N DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 463 | Tube | - | |
THD 10-2423WIN DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 119 | Tube | - | |
THD 10-4811N DC DC CONVERTER 5.1V 10W | DC DC CONVERTER 5.1V 10W | 140 | Tube | - | |
THD 10-2422N DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 67 | Tube | - | |
THD 10-2411WIN DC DC CONVERTER 5.1V 10W | DC DC CONVERTER 5.1V 10W | 43 | Tube | - | |
THD 10-4823N DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 10 | Tube | - | |
THD 10-2410WIN DC DC CONVERTER 3.3V 8.9W | DC DC CONVERTER 3.3V 8.9W | 42 | Tube | - | |
THD 10-2412WIN DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 32 | Tube | - | |
THD 10-4815WIN DC DC CONVERTER 24V 10W | DC DC CONVERTER 24V 10W | 10 | Tube | - | |
THD 10-4823WIN DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 65 | Tube | - | |
THD 10-2422WIN DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 30 | Tube | - |