![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
TDN 3
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TDN 3-2411WISM DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 122 | Tube | - | |
TDN 3-2411WI DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 131 | Tube | - | |
TDN 3-4811WISM DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 257 | Tube | - | |
TDN 3-4811WI DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 67 | Tube | - | |
TDN 3-2412WISM DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 32 | Tube | - | |
TDN 3-2422WISM DC DC CONVERTER +/-12V 3W | DC DC CONVERTER +/-12V 3W | 60 | Tube | - | |
TDN 3-1223WISM DC DC CONVERTER +/-15V 3W | DC DC CONVERTER +/-15V 3W | 12 | Tube | - | |
TDN 3-1215WI DC DC CONVERTER 24V 3W | DC DC CONVERTER 24V 3W | 55 | Tube | - | |
TDN 3-4813WI DC DC CONVERTER 15V 3W | DC DC CONVERTER 15V 3W | 30 | Tube | - | |
TDN 3-2410WI DC DC CONVERTER 3.3V 2.3W | DC DC CONVERTER 3.3V 2.3W | 20 | Tube | - | |
TDN 3-2412WI DC DC CONVERTER 12V 3W | DC DC CONVERTER 12V 3W | 13 | Tube | - | |
TDN 3-1221WI DC DC CONVERTER +/-5V 3W | DC DC CONVERTER +/-5V 3W | 14 | Tube | - | |
TDN 3-1221WISM DC DC CONVERTER +/-5V 3W | DC DC CONVERTER +/-5V 3W | 26 | Tube | - | |
TDN 3-2423WISM DC DC CONVERTER +/-15V 3W | DC DC CONVERTER +/-15V 3W | 7 | Tube | - | |
TDN 3-1211WI DC DC CONVERTER 5V 3W | DC DC CONVERTER 5V 3W | 19 | Tube | - |